
SM15T68A | |
|---|---|
DigiKey Part Number | 497-7874-2-ND - Tape & Reel (TR) 497-7874-1-ND - Cut Tape (CT) 497-7874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T68A |
Description | TVS DIODE 58.1VWM 121VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 83A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T68A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 83A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 100 | 14,84980 Kč | 1 484,98 Kč |
| 500 | 11,66228 Kč | 5 831,14 Kč |
| 1 000 | 10,63633 Kč | 10 636,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,52578 Kč | 23 814,45 Kč |
| 5 000 | 8,83949 Kč | 44 197,45 Kč |
| 7 500 | 8,48994 Kč | 63 674,55 Kč |
| 12 500 | 8,09725 Kč | 101 215,63 Kč |
| 17 500 | 7,86482 Kč | 137 634,35 Kč |
| 25 000 | 7,77451 Kč | 194 362,75 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

