


SMLJ60A | |
|---|---|
DigiKey Part Number | SMLJ60ABTR-ND - Tape & Reel (TR) SMLJ60ABCT-ND - Cut Tape (CT) SMLJ60ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ60A |
Description | TVS DIODE 60VWM 96.8VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ60A Models |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 23,44200 Kč | 234,42 Kč |
| 100 | 15,67080 Kč | 1 567,08 Kč |
| 500 | 12,33644 Kč | 6 168,22 Kč |
| 1 000 | 11,26364 Kč | 11 263,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,90157 Kč | 29 704,71 Kč |
| 6 000 | 9,21612 Kč | 55 296,72 Kč |
| 9 000 | 8,86702 Kč | 79 803,18 Kč |
| 15 000 | 8,47494 Kč | 127 124,10 Kč |
| 21 000 | 8,34220 Kč | 175 186,20 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |


