


SMA6J28AQ-13 | |
|---|---|
DigiKey Part Number | 31-SMA6J28AQ-13TR-ND - Tape & Reel (TR) 31-SMA6J28AQ-13CT-ND - Cut Tape (CT) 31-SMA6J28AQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J28AQ-13 |
Description | TVS DIODE 28VWM 45.4VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,60400 Kč | 36,04 Kč |
| 25 | 3,18280 Kč | 79,57 Kč |
| 100 | 2,72660 Kč | 272,66 Kč |
| 250 | 2,50960 Kč | 627,40 Kč |
| 500 | 2,37796 Kč | 1 188,98 Kč |
| 1 000 | 2,26964 Kč | 2 269,64 Kč |
| 2 500 | 2,15532 Kč | 5 388,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,32459 Kč | 11 622,95 Kč |
| 10 000 | 2,12812 Kč | 21 281,20 Kč |
| 15 000 | 2,02801 Kč | 30 420,15 Kč |
| 25 000 | 1,91549 Kč | 47 887,25 Kč |
| 35 000 | 1,84886 Kč | 64 710,10 Kč |
| 50 000 | 1,80961 Kč | 90 480,50 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |








