
SMAJ28A-HP6/13 | |
|---|---|
DigiKey Part Number | 13-SMAJ28A-HP6/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ28A-HP6/13 |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,25739 Kč | 6 286,95 Kč |
| 10 000 | 1,13809 Kč | 11 380,90 Kč |
| 15 000 | 1,07728 Kč | 16 159,20 Kč |
| 25 000 | 1,00891 Kč | 25 222,75 Kč |
| 35 000 | 0,96840 Kč | 33 894,00 Kč |
| 50 000 | 0,92903 Kč | 46 451,50 Kč |
| 125 000 | 0,84262 Kč | 105 327,50 Kč |
| 250 000 | 0,81664 Kč | 204 160,00 Kč |
| Unit Price without VAT: | 1,25739 Kč |
|---|---|
| Unit Price with VAT: | 1,52144 Kč |







