Parametric Equivalent
Parametric Equivalent

SMA6J28A-M3/5A | |
|---|---|
DigiKey Part Number | SMA6J28A-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J28A-M3/5A |
Description | TVS DIODE 28VWM 44VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 13.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 13.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,10199 Kč | 15 764,92 Kč |
| 15 000 | 1,93013 Kč | 28 951,95 Kč |
| 22 500 | 1,84256 Kč | 41 457,60 Kč |
| 37 500 | 1,74418 Kč | 65 406,75 Kč |
| 52 500 | 1,68593 Kč | 88 511,32 Kč |
| 75 000 | 1,64628 Kč | 123 471,00 Kč |
| Unit Price without VAT: | 2,10199 Kč |
|---|---|
| Unit Price with VAT: | 2,54341 Kč |



