


SMA6J28A | |
|---|---|
DigiKey Part Number | 18-SMA6J28ATR-ND - Tape & Reel (TR) 18-SMA6J28ACT-ND - Cut Tape (CT) 18-SMA6J28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J28A |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J28A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč |
| 10 | 8,44700 Kč | 84,47 Kč |
| 100 | 5,28060 Kč | 528,06 Kč |
| 500 | 4,52656 Kč | 2 263,28 Kč |
| 1 000 | 3,36433 Kč | 3 364,33 Kč |
| 2 000 | 2,40268 Kč | 4 805,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,91575 Kč | 14 578,75 Kč |
| 10 000 | 2,12055 Kč | 21 205,50 Kč |
| 15 000 | 2,05938 Kč | 30 890,70 Kč |
| 25 000 | 1,99821 Kč | 49 955,25 Kč |
| Unit Price without VAT: | 13,52000 Kč |
|---|---|
| Unit Price with VAT: | 16,35920 Kč |

