
SMAJ28A-HP6AT/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ28A-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ28A-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ28A-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28A-HP6AT/7 |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 2,92500 Kč | 292,50 Kč |
| 500 | 2,16616 Kč | 1 083,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,77811 Kč | 1 778,11 Kč |
| 2 000 | 1,58619 Kč | 3 172,38 Kč |
| 3 000 | 1,48813 Kč | 4 464,39 Kč |
| 5 000 | 1,37789 Kč | 6 889,45 Kč |
| 7 000 | 1,31252 Kč | 9 187,64 Kč |
| 10 000 | 1,24898 Kč | 12 489,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |










