


V8PAM12HM3/I | |
|---|---|
DigiKey Part Number | 112-V8PAM12HM3/ITR-ND - Tape & Reel (TR) 112-V8PAM12HM3/ICT-ND - Cut Tape (CT) 112-V8PAM12HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PAM12HM3/I |
Description | DIODE SCHOTTKY 120V 8A DO221BC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 8A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
EDA/CAD Models | V8PAM12HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 120 V | |
Capacitance @ Vr, F | 730pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 100 | 10,50110 Kč | 1 050,11 Kč |
| 500 | 8,13294 Kč | 4 066,47 Kč |
| 1 000 | 7,37051 Kč | 7 370,51 Kč |
| 2 000 | 6,72881 Kč | 13 457,62 Kč |
| 5 000 | 6,09127 Kč | 30 456,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 5,42203 Kč | 75 908,42 Kč |
| 28 000 | 5,09047 Kč | 142 533,16 Kč |
| 42 000 | 4,97653 Kč | 209 014,26 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |








