
ACPL-K44T-000E | |
|---|---|
DigiKey Part Number | 516-3288-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-K44T-000E |
Description | OPTOISO 5KV TRANS 8-SO STRETCHED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SO Stretched |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Series | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tube | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Grade Automotive |
Number of Channels 2 | Qualification AEC-Q100 |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Min) 32% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 100% @ 10mA | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Turn On / Turn Off Time (Typ) 150ns, 500ns | Supplier Device Package 8-SO Stretched |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,75000 Kč | 115,75 Kč |
| 80 | 70,30125 Kč | 5 624,10 Kč |
| 160 | 66,48994 Kč | 10 638,39 Kč |
| 560 | 61,01613 Kč | 34 169,03 Kč |
| 1 040 | 58,86224 Kč | 61 216,73 Kč |
| 2 000 | 56,91112 Kč | 113 822,24 Kč |
| Unit Price without VAT: | 115,75000 Kč |
|---|---|
| Unit Price with VAT: | 140,05750 Kč |



