


TV06A280J-HF | |
|---|---|
DigiKey Part Number | 641-TV06A280J-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06A280J-HF |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,82849 Kč | 14 142,45 Kč |
| 10 000 | 2,59705 Kč | 25 970,50 Kč |
| 15 000 | 2,47913 Kč | 37 186,95 Kč |
| 25 000 | 2,34662 Kč | 58 665,50 Kč |
| 35 000 | 2,26816 Kč | 79 385,60 Kč |
| 50 000 | 2,21324 Kč | 110 662,00 Kč |
| Unit Price without VAT: | 2,82849 Kč |
|---|---|
| Unit Price with VAT: | 3,42247 Kč |








