


SDT5A60SAF-13 | |
|---|---|
DigiKey Part Number | 31-SDT5A60SAF-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT5A60SAF-13 |
Description | DIODE SCHOTTKY 60V 5A SMAF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMAF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,12080 Kč | 21 208,00 Kč |
| 20 000 | 1,99481 Kč | 39 896,20 Kč |
| Unit Price without VAT: | 2,12080 Kč |
|---|---|
| Unit Price with VAT: | 2,56617 Kč |











