
VS-40CTQ045STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-40CTQ045STRL-M3TR-ND - Tape & Reel (TR) 112-VS-40CTQ045STRL-M3CT-ND - Cut Tape (CT) 112-VS-40CTQ045STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-40CTQ045STRL-M3 |
Description | DIODE ARR SCHOTT 45V 20A TO263AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 530 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 mA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,48000 Kč | 94,48 Kč |
| 10 | 62,21200 Kč | 622,12 Kč |
| 100 | 43,85080 Kč | 4 385,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 34,26506 Kč | 27 412,05 Kč |
| 1 600 | 32,02871 Kč | 51 245,94 Kč |
| 2 400 | 30,89013 Kč | 74 136,31 Kč |
| 4 000 | 30,13620 Kč | 120 544,80 Kč |
| Unit Price without VAT: | 94,48000 Kč |
|---|---|
| Unit Price with VAT: | 114,32080 Kč |











