
CMS1-1-R | |
|---|---|
DigiKey Part Number | 513-1114-2-ND - Tape & Reel (TR) 513-1114-1-ND - Cut Tape (CT) 513-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS1-1-R |
Description | CMC 4.5UH 7A 2LN SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7A DCR 2.7mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS1-1-R Models |
Category | Current Rating (Max) 7A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 2.7mOhm (Typ) |
Series | Operating Temperature -40°C ~ 160°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.370" L x 0.283" W (9.40mm x 7.20mm) |
Filter Type Power Line | Height (Max) 0.102" (2.60mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 4.5 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 Kč | 91,35 Kč |
| 10 | 75,14200 Kč | 751,42 Kč |
| 25 | 69,52400 Kč | 1 738,10 Kč |
| 50 | 65,55300 Kč | 3 277,65 Kč |
| 100 | 61,81150 Kč | 6 181,15 Kč |
| 250 | 59,82944 Kč | 14 957,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,92158 Kč | 97 843,16 Kč |
| 4 000 | 48,88008 Kč | 195 520,32 Kč |
| Unit Price without VAT: | 91,35000 Kč |
|---|---|
| Unit Price with VAT: | 110,53350 Kč |











