


T52M1107M035C0055 | |
|---|---|
DigiKey Part Number | 718-T52M1107M035C0055TR-ND - Tape & Reel (TR) 718-T52M1107M035C0055CT-ND - Cut Tape (CT) 718-T52M1107M035C0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T52M1107M035C0055 |
Description | CAP TANT POLY 100UF 35V 2924 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T52M1107M035C0055 Models |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer Vishay | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code M1 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,25000 Kč | 118,25 Kč |
| 10 | 86,15400 Kč | 861,54 Kč |
| 50 | 73,34460 Kč | 3 667,23 Kč |
| 100 | 69,38000 Kč | 6 938,00 Kč |
| 500 | 63,49874 Kč | 31 749,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,59274 Kč | 60 592,74 Kč |
| 3 000 | 58,02292 Kč | 174 068,76 Kč |
| Unit Price without VAT: | 118,25000 Kč |
|---|---|
| Unit Price with VAT: | 143,08250 Kč |










