
SISS27ADN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISS27ADN-T1-GE3TR-ND - Tape & Reel (TR) SISS27ADN-T1-GE3CT-ND - Cut Tape (CT) SISS27ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS27ADN-T1-GE3 |
Description | MOSFET P-CH 30V 50A PPAK1212-8S |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A (Tc) 57W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4660 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® 1212-8S |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 21,14700 Kč | 211,47 Kč |
| 100 | 14,07330 Kč | 1 407,33 Kč |
| 500 | 11,03590 Kč | 5 517,95 Kč |
| 1 000 | 10,05819 Kč | 10 058,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,81645 Kč | 26 449,35 Kč |
| 6 000 | 8,19145 Kč | 49 148,70 Kč |
| 9 000 | 7,87314 Kč | 70 858,26 Kč |
| 15 000 | 7,51559 Kč | 112 733,85 Kč |
| 21 000 | 7,35939 Kč | 154 547,19 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |











