SD103BWS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5 501
Unit Price: 9,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 12 600
Unit Price: 7,56000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,84352 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 2 217
Unit Price: 15,12000 Kč
Datasheet
Diode 30 V 350mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 350mA Surface Mount SOD-323
SOD-323

SD103BWS-7

DigiKey Part Number
SD103BWSDITR-ND - Tape & Reel (TR)
SD103BWSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SD103BWS-7
Description
DIODE SCHOTTKY 30V 350MA SOD323
Customer Reference
Detailed Description
Diode 30 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD103BWS-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
28pF @ 0V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
350mA
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD103BWS-7-FDiodes Incorporated5 501SD103BWS-FDICT-ND9,24000 KčDirect
1PS76SB10,115Nexperia USA Inc.01727-3561-1-ND4,41000 KčSimilar
1PS76SB10,135Nexperia USA Inc.01727-1976-1-ND4,41000 KčSimilar
BAT165E6327HTSA1Infineon Technologies0BAT165E6327HTSA1CT-ND10,71000 KčSimilar
BAT48JFILMSTMicroelectronics0497-5711-1-ND6,93000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0003,93713 Kč118 113,90 Kč
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč