
SBR3U40P1-7 | |
|---|---|
DigiKey Part Number | SBR3U40P1DITR-ND - Tape & Reel (TR) SBR3U40P1DICT-ND - Cut Tape (CT) SBR3U40P1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3U40P1-7 |
Description | DIODE SBR 40V 3A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 470 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 400 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 123 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBA340AL_R1_00001 | Panjit International Inc. | 13 163 | 3757-SBA340AL_R1_00001CT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 100 | 7,92040 Kč | 792,04 Kč |
| 500 | 6,06842 Kč | 3 034,21 Kč |
| 1 000 | 5,47145 Kč | 5 471,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,71258 Kč | 14 137,74 Kč |
| 6 000 | 4,33038 Kč | 25 982,28 Kč |
| 9 000 | 4,13565 Kč | 37 220,85 Kč |
| 15 000 | 3,91684 Kč | 58 752,60 Kč |
| 21 000 | 3,78729 Kč | 79 533,09 Kč |
| 30 000 | 3,66137 Kč | 109 841,10 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |








