Diode 40 V 3A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount SOD-123FL
SOD-123FL

SBA340AL_R1_00001

DigiKey Part Number
3757-SBA340AL_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA340AL_R1_00001CT-ND - Cut Tape (CT)
3757-SBA340AL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA340AL_R1_00001
Description
DIODE SCHOTTKY 40V 3A SOD123FL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123FL
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
480 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,11600 Kč41,16 Kč
1002,56390 Kč256,39 Kč
5001,89150 Kč945,75 Kč
1 0001,67333 Kč1 673,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,39539 Kč4 186,17 Kč
6 0001,25512 Kč7 530,72 Kč
9 0001,18359 Kč10 652,31 Kč
15 0001,10311 Kč16 546,65 Kč
21 0001,05544 Kč22 164,24 Kč
30 0001,00909 Kč30 272,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč