
PD3S130L-7 | |
|---|---|
DigiKey Part Number | PD3S130LDITR-ND - Tape & Reel (TR) PD3S130LDICT-ND - Cut Tape (CT) PD3S130LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3S130L-7 |
Description | DIODE SCHOTTK 30V 1A POWERDI 323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 30 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,64777 Kč | 10 943,31 Kč |
| 6 000 | 3,60557 Kč | 21 633,42 Kč |
| 9 000 | 3,45898 Kč | 31 130,82 Kč |
| 15 000 | 3,25566 Kč | 48 834,90 Kč |
| 21 000 | 3,14970 Kč | 66 143,70 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |





