
SBR3U40P1Q-7 | |
|---|---|
DigiKey Part Number | 31-SBR3U40P1Q-7TR-ND - Tape & Reel (TR) 31-SBR3U40P1Q-7CT-ND - Cut Tape (CT) 31-SBR3U40P1Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3U40P1Q-7 |
Description | DIODE SBR 40V 3A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 100 | 9,39030 Kč | 939,03 Kč |
| 500 | 7,24222 Kč | 3 621,11 Kč |
| 1 000 | 6,54970 Kč | 6 549,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,67002 Kč | 17 010,06 Kč |
| 6 000 | 5,22696 Kč | 31 361,76 Kč |
| 9 000 | 5,00128 Kč | 45 011,52 Kč |
| 15 000 | 4,74772 Kč | 71 215,80 Kč |
| 21 000 | 4,59761 Kč | 96 549,81 Kč |
| 30 000 | 4,45170 Kč | 133 551,00 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


