Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SBR10U100CT | |
|---|---|
DigiKey Part Number | SBR10U100CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR10U100CT |
Description | DIODE ARRAY SBR 100V 5A TO-220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 50 | 14,48860 Kč | 724,43 Kč |
| 100 | 12,88020 Kč | 1 288,02 Kč |
| 500 | 10,05720 Kč | 5 028,60 Kč |
| 1 000 | 9,14862 Kč | 9 148,62 Kč |
| 2 000 | 8,38398 Kč | 16 767,96 Kč |
| 5 000 | 7,55651 Kč | 37 782,55 Kč |
| 10 000 | 7,04535 Kč | 70 453,50 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |




