Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STPS20100CT | |
|---|---|
DigiKey Part Number | 497-12289-ND |
Manufacturer | |
Manufacturer Product Number | STPS20100CT |
Description | DIODE ARR SCHOTT 100V 10A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS20100CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 50 | 15,52180 Kč | 776,09 Kč |
| 100 | 13,81460 Kč | 1 381,46 Kč |
| 500 | 10,81690 Kč | 5 408,45 Kč |
| 1 000 | 9,85205 Kč | 9 852,05 Kč |
| 2 000 | 9,04038 Kč | 18 080,76 Kč |
| 5 000 | 8,16222 Kč | 40 811,10 Kč |
| 10 000 | 7,61969 Kč | 76 196,90 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |









