
FYP1010DNTU | |
|---|---|
DigiKey Part Number | FYP1010DNTU-ND |
Manufacturer | |
Manufacturer Product Number | FYP1010DNTU |
Description | DIODE ARR SCHOT 100V 10A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FYP1010DNTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 50 | 24,47100 Kč | 1 223,55 Kč |
| 100 | 21,97230 Kč | 2 197,23 Kč |
| 500 | 17,58918 Kč | 8 794,59 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |


