DST20100C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 17,15009 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 20,16858 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 27,01655 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 34,02201 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 19,09243 Kč
Datasheet

Similar


onsemi
In Stock: 936
Unit Price: 50,19000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 996
Unit Price: 29,61000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 14
Unit Price: 18,90000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 150 205
Unit Price: 30,44710 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 900
Unit Price: 38,01000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 151
Unit Price: 21,63000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 12,59880 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 15
Unit Price: 23,73000 Kč
Datasheet

Similar


onsemi
In Stock: 99
Unit Price: 23,10000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DST20100C

DigiKey Part Number
F7421-ND
Manufacturer
Manufacturer Product Number
DST20100C
Description
DIODE ARR SCHOT 100V 10A TO220AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
8 00021,74343 Kč173 947,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,74343 Kč
Unit Price with VAT:26,30955 Kč