SBR10100CT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 339
Unit Price: 40,53000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: 59,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 652
Unit Price: 74,75000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR10100CT

DigiKey Part Number
1655-1742-ND
Manufacturer
Manufacturer Product Number
SBR10100CT
Description
DIODE ARRAY SCHOTT 100V TO-220AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
880 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Operating Temperature - Junction
-55°C ~ 200°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
5011,45660 Kč572,83 Kč
10010,14830 Kč1 014,83 Kč
5007,84990 Kč3 924,95 Kč
1 0007,10950 Kč7 109,50 Kč
2 0006,48649 Kč12 972,98 Kč
5 0005,81191 Kč29 059,55 Kč
10 0005,39508 Kč53 950,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč