
MBR10100CT | |
|---|---|
DigiKey Part Number | 1655-1015-ND |
Manufacturer | |
Manufacturer Product Number | MBR10100CT |
Description | DIODE ARRAY SCHOTT 100V TO-220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 50 | 11,11220 Kč | 555,61 Kč |
| 100 | 9,85230 Kč | 985,23 Kč |
| 500 | 7,63572 Kč | 3 817,86 Kč |
| 1 000 | 6,92136 Kč | 6 921,36 Kč |
| 2 000 | 6,32030 Kč | 12 640,60 Kč |
| 5 000 | 5,66975 Kč | 28 348,75 Kč |
| 10 000 | 5,26773 Kč | 52 677,30 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |



