
STPS10H100CT | |
|---|---|
DigiKey Part Number | 497-7542-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS10H100CT |
Description | DIODE ARRAY SCHOT 100V 5A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS10H100CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 50 | 13,24560 Kč | 662,28 Kč |
| 100 | 11,75890 Kč | 1 175,89 Kč |
| 500 | 9,14924 Kč | 4 574,62 Kč |
| 1 000 | 8,30849 Kč | 8 308,49 Kč |
| 2 000 | 7,60117 Kč | 15 202,34 Kč |
| 5 000 | 6,83565 Kč | 34 178,25 Kč |
| 10 000 | 6,36267 Kč | 63 626,70 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

