Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR10100CTP

DigiKey Part Number
1655-1016-ND
Manufacturer
Manufacturer Product Number
MBR10100CTP
Description
DIODE ARRAY SCHOTT 100V TO-220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
5011,48600 Kč574,30 Kč
10010,17350 Kč1 017,35 Kč
5007,87090 Kč3 935,45 Kč
1 0007,12882 Kč7 128,82 Kč
2 0006,50424 Kč13 008,48 Kč
5 0005,82820 Kč29 141,00 Kč
10 0005,41047 Kč54 104,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč