


S5JB-13 | |
|---|---|
DigiKey Part Number | 31-S5JB-13TR-ND - Tape & Reel (TR) 31-S5JB-13CT-ND - Cut Tape (CT) 31-S5JB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5JB-13 |
Description | DIODE STANDARD 600V 5A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 100 | 5,75350 Kč | 575,35 Kč |
| 500 | 4,36842 Kč | 2 184,21 Kč |
| 1 000 | 3,92180 Kč | 3 921,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92670 Kč | 8 780,10 Kč |
| 6 000 | 2,89772 Kč | 17 386,32 Kč |
| 9 000 | 2,83396 Kč | 25 505,64 Kč |
| 15 000 | 2,78214 Kč | 41 732,10 Kč |
| 21 000 | 2,50401 Kč | 52 584,21 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











