



4883 | |
|---|---|
DigiKey Part Number | 36-4883TR-ND - Tape & Reel (TR) 36-4883CT-ND - Cut Tape (CT) 36-4883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4883 |
Description | ROUND STANDOFF #4-40 STEEL 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Diameter - Outside 0.219" (5.56mm) |
Mfr | Between Board Height 0.250" (6.35mm) 1/4" |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.310" (7.87mm) |
Part Status Active | Features Surface Mount |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 25 | 8,96200 Kč | 224,05 Kč |
| 100 | 7,59920 Kč | 759,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 6,13077 Kč | 3 985,00 Kč |
| 1 300 | 6,08942 Kč | 7 916,25 Kč |
| 3 250 | 5,45948 Kč | 17 743,31 Kč |
| 6 500 | 5,03955 Kč | 32 757,08 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |










