



4882 | |
|---|---|
DigiKey Part Number | 36-4882TR-ND - Tape & Reel (TR) 36-4882CT-ND - Cut Tape (CT) 36-4882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4882 |
Description | ROUND STANDOFF #4-40 STEEL 1/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Category | Diameter - Outside 0.219" (5.56mm) |
Mfr | Between Board Height 0.125" (3.18mm) 1/8" |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.185" (4.70mm) |
Part Status Active | Features Surface Mount |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,08880 Kč | 177,22 Kč |
| 100 | 6,00960 Kč | 600,96 Kč |
| 500 | 5,66946 Kč | 2 834,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,66946 Kč | 5 669,46 Kč |
| 3 000 | 5,03952 Kč | 15 118,56 Kč |
| 5 000 | 4,40958 Kč | 22 047,90 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |










