
RCLAMP3621H.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP3621H.CTR-ND - Tape & Reel (TR) 600-RCLAMP3621H.CCT-ND - Cut Tape (CT) 600-RCLAMP3621H.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3621H.C |
Description | 1-LINE 36V 2.5PF 12A SOD-323 . |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 65V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power - Peak Pulse 1200W (1.2kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, Telecom, USB |
Part Status Active | Capacitance @ Frequency 1.8pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 38V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 100 | 15,08500 Kč | 1 508,50 Kč |
| 500 | 11,85422 Kč | 5 927,11 Kč |
| 1 000 | 10,81460 Kč | 10 814,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,49432 Kč | 28 482,96 Kč |
| 6 000 | 8,82990 Kč | 52 979,40 Kč |
| 9 000 | 8,49147 Kč | 76 423,23 Kč |
| 15 000 | 8,11139 Kč | 121 670,85 Kč |
| 21 000 | 7,93199 Kč | 166 571,79 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |






