



4884 | |
|---|---|
DigiKey Part Number | 36-4884TR-ND - Tape & Reel (TR) 36-4884CT-ND - Cut Tape (CT) 36-4884DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4884 |
Description | ROUND STANDOFF #4-40 STEEL 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.219" (5.56mm) | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.435" (11.05mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,86000 Kč | 17,86 Kč |
| 10 | 13,40700 Kč | 134,07 Kč |
| 25 | 12,01520 Kč | 300,38 Kč |
| 100 | 10,20000 Kč | 1 020,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 8,99007 Kč | 2 697,02 Kč |
| 600 | 8,31663 Kč | 4 989,98 Kč |
| 900 | 7,95231 Kč | 7 157,08 Kč |
| 1 500 | 7,80197 Kč | 11 702,95 Kč |
| 3 000 | 7,18609 Kč | 21 558,27 Kč |
| Unit Price without VAT: | 17,86000 Kč |
|---|---|
| Unit Price with VAT: | 21,61060 Kč |




