


SRF0602-221Y | |
|---|---|
DigiKey Part Number | SRF0602-221YTR-ND - Tape & Reel (TR) SRF0602-221YCT-ND - Cut Tape (CT) SRF0602-221YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0602-221Y |
Description | CMC 220UH 300MA 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 3 MHz 300mA DCR 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0602-221Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 3 MHz | |
Inductance @ Frequency | 220 µH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 280mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.256" L x 0.142" W (6.50mm x 3.60mm) | |
Height (Max) | 0.071" (1.80mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 33,28200 Kč | 332,82 Kč |
| 25 | 30,79160 Kč | 769,79 Kč |
| 50 | 29,03180 Kč | 1 451,59 Kč |
| 100 | 27,37510 Kč | 2 737,51 Kč |
| 250 | 25,32696 Kč | 6 331,74 Kč |
| 500 | 24,18844 Kč | 12 094,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,52224 Kč | 22 522,24 Kč |
| 2 000 | 21,24116 Kč | 42 482,32 Kč |
| 3 000 | 20,52694 Kč | 61 580,82 Kč |
| 5 000 | 19,76172 Kč | 98 808,60 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |











