
TPS2HB50AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2HB50AQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS2HB50AQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS2HB50AQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2HB50AQPWPRQ1 |
Description | 50 MOHM OTP A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 18A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2HB50AQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 28V | |
Current - Output (Max) | 18A | |
Rds On (Typ) | 50mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,77500 Kč | 297,75 Kč |
| 25 | 27,12120 Kč | 678,03 Kč |
| 100 | 24,18760 Kč | 2 418,76 Kč |
| 250 | 22,79124 Kč | 5 697,81 Kč |
| 500 | 21,94920 Kč | 10 974,60 Kč |
| 1 000 | 21,25607 Kč | 21 256,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,39998 Kč | 61 199,94 Kč |
| 6 000 | 19,98103 Kč | 119 886,18 Kč |
| 9 000 | 19,77127 Kč | 177 941,43 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |




