


S2BA-13-F | |
|---|---|
DigiKey Part Number | S2BA-FDITR-ND - Tape & Reel (TR) S2BA-FDICT-ND - Cut Tape (CT) S2BA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2BA-13-F |
Description | DIODE STANDARD 100V 1.5A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S2BA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,83940 Kč | 183,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,89171 Kč | 9 458,55 Kč |
| 10 000 | 1,81528 Kč | 18 152,80 Kč |
| 15 000 | 1,21171 Kč | 18 175,65 Kč |
| 25 000 | 1,16497 Kč | 29 124,25 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |










