
ECS-2520S33-250-EN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520S33-250-EN-TR-ND - Tape & Reel (TR) 50-ECS-2520S33-250-EN-TRCT-ND - Cut Tape (CT) 50-ECS-2520S33-250-EN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520S33-250-EN-TR |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520S33-250-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 25 | 38,75400 Kč | 968,85 Kč |
| 50 | 37,15380 Kč | 1 857,69 Kč |
| 100 | 35,61680 Kč | 3 561,68 Kč |
| 250 | 33,68248 Kč | 8 420,62 Kč |
| 500 | 32,29072 Kč | 16 145,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,95714 Kč | 30 957,14 Kč |
| 2 000 | 29,67984 Kč | 59 359,68 Kč |
| 3 000 | 28,95764 Kč | 86 872,92 Kč |
| 5 000 | 28,07357 Kč | 140 367,85 Kč |
| 7 000 | 27,50624 Kč | 192 543,68 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |



