2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 400mA DCR 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2520-301-2P-T002

DigiKey Part Number
445-8928-2-ND - Tape & Reel (TR)
445-8928-1-ND - Cut Tape (CT)
445-8928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM2520-301-2P-T002
Description
CMC 400MA 2LN 300 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 400mA DCR 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM2520-301-2P-T002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
350mOhm
Series
Voltage Rating - DC
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Number of Lines
2
Height (Max)
0.051" (1.30mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,34700 Kč123,47 Kč
2511,41440 Kč285,36 Kč
5010,76360 Kč538,18 Kč
10010,15040 Kč1 015,04 Kč
2509,38948 Kč2 347,37 Kč
5008,85276 Kč4 426,38 Kč
1 0008,34754 Kč8 347,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,79509 Kč15 590,18 Kč
4 0007,35109 Kč29 404,36 Kč
6 0007,10352 Kč42 621,12 Kč
10 0006,80377 Kč68 037,70 Kč
14 0006,61347 Kč92 588,58 Kč
20 0006,56188 Kč131 237,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč