1/1 Transceiver Half CANbus PG-DSO-8-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9371VSJXTMA1

DigiKey Part Number
448-TLE9371VSJXTMA1TR-ND - Tape & Reel (TR)
448-TLE9371VSJXTMA1CT-ND - Cut Tape (CT)
448-TLE9371VSJXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9371VSJXTMA1
Description
IC TRANSCEIVER HALF 1/1 PGDSO880
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus PG-DSO-8-80
Datasheet
 Datasheet
EDA/CAD Models
TLE9371VSJXTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
8Mbps
Manufacturer
Infineon Technologies
Voltage - Supply
3.3V, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Duplex
Half
Supplier Device Package
PG-DSO-8-80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1025,57600 Kč255,76 Kč
2523,19000 Kč579,75 Kč
10020,55910 Kč2 055,91 Kč
25019,30472 Kč4 826,18 Kč
50018,54796 Kč9 273,98 Kč
1 00017,92515 Kč17 925,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,26775 Kč43 169,38 Kč
5 00016,87156 Kč84 357,80 Kč
7 50016,67311 Kč125 048,33 Kč
12 50016,45329 Kč205 666,12 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč