
BD7LS08G-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS08G-CTLTR-ND - Tape & Reel (TR) 846-BD7LS08G-CTLCT-ND - Cut Tape (CT) 846-BD7LS08G-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS08G-CTL |
Description | IC GATE AND 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7LS08G-CTL Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-SSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 10 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,24120 Kč | 131,03 Kč |
| 100 | 4,53770 Kč | 453,77 Kč |
| 250 | 4,19960 Kč | 1 049,90 Kč |
| 500 | 3,99550 Kč | 1 997,75 Kč |
| 1 000 | 3,82815 Kč | 3 828,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62097 Kč | 10 862,91 Kč |
| 6 000 | 3,51955 Kč | 21 117,30 Kč |
| 9 000 | 3,46878 Kč | 31 219,02 Kč |
| 15 000 | 3,41255 Kč | 51 188,25 Kč |
| 21 000 | 3,37968 Kč | 70 973,28 Kč |
| 30 000 | 3,34807 Kč | 100 442,10 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


