Similar
Similar
Similar
Similar
Similar
Similar
Similar



S1B-13 | |
|---|---|
DigiKey Part Number | S1BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1B-13 |
Description | DIODE STANDARD 100V 1A SMA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S1B-13 Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1B-13-F | Diodes Incorporated | 238 541 | S1B-FDICT-ND | 0,20000 Kč | Direct |
| CFRA102-G | Comchip Technology | 0 | CFRA102-G-ND | 0,07399 Kč | Similar |
| EGF1B | onsemi | 112 639 | EGF1BCT-ND | 0,97000 Kč | Similar |
| ES1B | onsemi | 174 611 | ES1BFSCT-ND | 0,42000 Kč | Similar |
| ES1B-E3/5AT | Vishay General Semiconductor - Diodes Division | 37 168 | ES1B-E3/5ATGICT-ND | 0,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,22020 Kč | 36 606,00 Kč |
| 35 000 | 1,20121 Kč | 42 042,35 Kč |
| 50 000 | 1,15987 Kč | 57 993,50 Kč |
| 125 000 | 1,15489 Kč | 144 361,25 Kč |
| Unit Price without VAT: | 1,22020 Kč |
|---|---|
| Unit Price with VAT: | 1,47644 Kč |






