
MURA110T3G | |
|---|---|
DigiKey Part Number | MURA110T3GOSTR-ND - Tape & Reel (TR) MURA110T3GOSCT-ND - Cut Tape (CT) MURA110T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURA110T3G |
Description | DIODE STANDARD 100V 1A SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MURA110T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 100 | 5,65900 Kč | 565,90 Kč |
| 500 | 4,28276 Kč | 2 141,38 Kč |
| 1 000 | 3,83864 Kč | 3 838,64 Kč |
| 2 000 | 3,46436 Kč | 6 928,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,83242 Kč | 14 162,10 Kč |
| 10 000 | 2,60027 Kč | 26 002,70 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











