RS3J-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 9 867
Unit Price: 20,02000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 4,94783 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 11,68000 Kč
Datasheet

Similar


onsemi
In Stock: 35 303
Unit Price: 18,35000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč

Similar


onsemi
In Stock: 0
Unit Price: 21,90000 Kč
Datasheet

Similar


onsemi
In Stock: 19 377
Unit Price: 15,85000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 104
Unit Price: 15,85000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 124
Unit Price: 16,27000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 55,88440 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 27,94220 Kč
Datasheet
Diode 600 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount SMC
DO-214AB, SMC

RS3J-13

DigiKey Part Number
RS3J-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS3J-13
Description
DIODE STANDARD 600V 3A SMC
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
RS3J-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
250 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS3J-13-FDiodes Incorporated9 867RS3J-FDICT-ND20,02000 KčDirect
CFRC305-GComchip Technology0641-1163-2-ND4,94783 KčSimilar
CSFC305-GComchip Technology0641-1185-1-ND11,68000 KčSimilar
ES3Jonsemi35 303ES3JCT-ND18,35000 KčSimilar
MUR360SHM6GTaiwan Semiconductor Corporation0MUR360SHM6G-ND0,00000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0007,03873 Kč211 161,90 Kč
Unit Price without VAT:7,03873 Kč
Unit Price with VAT:8,51686 Kč