
S3J | |
|---|---|
DigiKey Part Number | S3JFSTR-ND - Tape & Reel (TR) S3JFSCT-ND - Cut Tape (CT) S3JFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3J |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3J Models |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 9,80200 Kč | 98,02 Kč |
| 100 | 6,29840 Kč | 629,84 Kč |
| 500 | 4,78592 Kč | 2 392,96 Kč |
| 1 000 | 4,29811 Kč | 4 298,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,40522 Kč | 10 215,66 Kč |
| 6 000 | 3,11581 Kč | 18 694,86 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |










