
S3J | |
|---|---|
DigiKey Part Number | 4878-S3JTR-ND - Tape & Reel (TR) 4878-S3JCT-ND - Cut Tape (CT) 4878-S3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3J |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3J Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,02500 Kč | 40,25 Kč |
| 100 | 2,50890 Kč | 250,89 Kč |
| 500 | 1,84904 Kč | 924,52 Kč |
| 1 000 | 1,63549 Kč | 1 635,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36339 Kč | 4 090,17 Kč |
| 6 000 | 1,22599 Kč | 7 355,94 Kč |
| 9 000 | 1,15590 Kč | 10 403,10 Kč |
| 15 000 | 1,07708 Kč | 16 156,20 Kč |
| 21 000 | 1,03038 Kč | 21 637,98 Kč |
| 30 000 | 0,98497 Kč | 29 549,10 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |


