600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 350mOhm
Abracon: Who We Are Today

ACML-0805-601-T

DigiKey Part Number
535-ACML-0805-601-TTR-ND - Tape & Reel (TR)
535-ACML-0805-601-TCT-ND - Cut Tape (CT)
535-ACML-0805-601-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0805-601-T
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0805-601-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
350mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.041" (1.05mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMI0805R-600Delevan3 975197-EMI0805R-600CT-ND0,93000 KčParametric Equivalent
FB201209T-601Y-S-1Cal-Chip Electronics, Inc.12 4164713-FB201209T-601Y-S-1CT-ND0,08000 KčParametric Equivalent
In-Stock: 53 296
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
251,06680 Kč26,67 Kč
500,96180 Kč48,09 Kč
1000,86090 Kč86,09 Kč
2500,74164 Kč185,41 Kč
5000,66060 Kč330,30 Kč
1 0000,58542 Kč585,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,45114 Kč1 804,56 Kč
8 0000,39101 Kč3 128,08 Kč
12 0000,35774 Kč4 292,88 Kč
20 0000,34122 Kč6 824,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč