
FB201209T-601Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB201209T-601Y-S-1TR-ND - Tape & Reel (TR) 4713-FB201209T-601Y-S-1CT-ND - Cut Tape (CT) 4713-FB201209T-601Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-601Y-S-1 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,67200 Kč | 16,80 Kč |
| 50 | 0,60480 Kč | 30,24 Kč |
| 100 | 0,54380 Kč | 54,38 Kč |
| 250 | 0,47036 Kč | 117,59 Kč |
| 500 | 0,41996 Kč | 209,98 Kč |
| 1 000 | 0,37355 Kč | 373,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29061 Kč | 1 162,44 Kč |
| 8 000 | 0,25358 Kč | 2 028,64 Kč |
| 12 000 | 0,23313 Kč | 2 797,56 Kč |
| 20 000 | 0,20852 Kč | 4 170,40 Kč |
| 28 000 | 0,19948 Kč | 5 585,44 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

