
EMI0805R-600 | |
|---|---|
DigiKey Part Number | 197-EMI0805R-600TR-ND - Tape & Reel (TR) 197-EMI0805R-600CT-ND - Cut Tape (CT) 197-EMI0805R-600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI0805R-600 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | EMI0805R-600 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Delevan | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH2029-601Y | Bourns Inc. | 80 242 | MH2029-601YCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 25 | 13,89240 Kč | 347,31 Kč |
| 50 | 12,32580 Kč | 616,29 Kč |
| 100 | 10,88120 Kč | 1 088,12 Kč |
| 250 | 9,12740 Kč | 2 281,85 Kč |
| 500 | 8,48152 Kč | 4 240,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,92934 Kč | 27 717,36 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

