Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CSFC305-G | |
|---|---|
DigiKey Part Number | 641-1185-2-ND - Tape & Reel (TR) 641-1185-1-ND - Cut Tape (CT) 641-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSFC305-G |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR360SHM6G | Taiwan Semiconductor Corporation | 0 | MUR360SHM6G-ND | 0,00000 Kč | Similar |
| MURS360T3G | onsemi | 0 | MURS360T3GOSCT-ND | 21,90000 Kč | Similar |
| RS3JHE3_A/H | Vishay General Semiconductor - Diodes Division | 2 047 | 112-RS3JHE3_A/HCT-ND | 26,28000 Kč | Similar |
| RS3JHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | RS3JHE3_A/I-ND | 6,42349 Kč | Similar |
| S3J-M3/57T | Vishay General Semiconductor - Diodes Division | 6 983 | 112-S3J-M3/57TCT-ND | 19,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,20231 Kč | 12 606,93 Kč |
| 6 000 | 4,06286 Kč | 24 377,16 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |





