


S3JHE3_A/I | |
|---|---|
DigiKey Part Number | S3JHE3_A/IGITR-ND - Tape & Reel (TR) S3JHE3_A/IGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S3JHE3_A/I |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2.5 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,65900 Kč | 126,59 Kč |
| 100 | 8,21710 Kč | 821,71 Kč |
| 500 | 6,30586 Kč | 3 152,93 Kč |
| 1 000 | 5,69001 Kč | 5 690,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,81345 Kč | 16 847,07 Kč |
| 7 000 | 4,43412 Kč | 31 038,84 Kč |
| 10 500 | 4,24086 Kč | 44 529,03 Kč |
| 17 500 | 4,02369 Kč | 70 414,57 Kč |
| 24 500 | 3,89513 Kč | 95 430,68 Kč |
| 35 000 | 3,77021 Kč | 131 957,35 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |

